Part Details for CDR34BP912AJUS-ZANA1 by Kyocera AVX Components
Overview of CDR34BP912AJUS-ZANA1 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR34BP912AJUS-ZANA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CDR34BP912AJUS-ZANA1TR-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 300 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.4841 | Buy Now |
DISTI #
CDR34BP912AJUS-ZAN
|
Avnet Americas | Cap Ceramic 0.0091uF 50V C0G 5% 1812 Bulk - Custom Tape W/Leader (Alt: CDR34BP912AJUS-ZAN) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$8.0050 | Buy Now |