Part Details for CDR34BP682AJWPAB by Vishay Intertechnologies
Overview of CDR34BP682AJWPAB by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR34BP682AJWPAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR34BP682AJWPAB
|
Avnet Americas | CDR34BP682AJWPAB - Bulk (Alt: CDR34BP682AJWPAB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2854 / $7.7443 | Buy Now |
Part Details for CDR34BP682AJWPAB
CDR34BP682AJWPAB CAD Models
CDR34BP682AJWPAB Part Data Attributes
|
CDR34BP682AJWPAB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CDR34BP682AJWPAB
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1812, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/10 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CDR34BP682AJWPAB
This table gives cross-reference parts and alternative options found for CDR34BP682AJWPAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR34BP682AJWPAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR34BP682AJZRAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | CDR34BP682AJWPAB vs CDR34BP682AJZRAJ |
CDR34BP682AJWS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | CDR34BP682AJWPAB vs CDR34BP682AJWS |
CDR34BP682AJUMAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | CDR34BP682AJWPAB vs CDR34BP682AJUMAT |
CDR34BP682AJURAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | CDR34BP682AJWPAB vs CDR34BP682AJURAJ |
CDR34BP682AJSS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | CDR34BP682AJWPAB vs CDR34BP682AJSS |
CDR34BP682AJZRAB | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.0068 uF, SURFACE MOUNT, 1812, CHIP | Vishay Vitramon | CDR34BP682AJWPAB vs CDR34BP682AJZRAB |
CDR34BP682AJWRAB | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.0068 uF, SURFACE MOUNT, 1812, CHIP, HALOGEN FREE | Vishay Vitramon | CDR34BP682AJWPAB vs CDR34BP682AJWRAB |
CDR34BP682AJTR | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.0068uF, 1812, | Kyocera AVX Components | CDR34BP682AJWPAB vs CDR34BP682AJTR |
CDR34BP682AJNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | CDR34BP682AJWPAB vs CDR34BP682AJNP |
CDR34BP682AJUPAR | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.0068 uF, SURFACE MOUNT, 1812, CHIP | Vishay Vitramon | CDR34BP682AJWPAB vs CDR34BP682AJUPAR |