Part Details for CDR34BP562AFWSAJ by Vishay Intertechnologies
Overview of CDR34BP562AFWSAJ by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR34BP562AFWSAJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR34BP562AFWSAJ
|
Avnet Americas | CDR34BP562AFWSAJ - Tape and Reel (Alt: CDR34BP562AFWSAJ) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.4464 / $1.8375 | Buy Now |
DISTI #
77-CDR34BP562AFWSAJ
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 5600PF 50V 1% | 0 |
|
$1.3800 | Order Now |
DISTI #
CDR34BP562AFWSAJ
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 5600PF 50V 1% Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.3700 / $2.0800 | Buy Now |
Part Details for CDR34BP562AFWSAJ
CDR34BP562AFWSAJ CAD Models
CDR34BP562AFWSAJ Part Data Attributes
|
CDR34BP562AFWSAJ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CDR34BP562AFWSAJ
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0056uF, Surface Mount, 1812, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/10 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CDR34BP562AFWSAJ
This table gives cross-reference parts and alternative options found for CDR34BP562AFWSAJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR34BP562AFWSAJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR34BP562AFWM | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.0056uF, 1812, | Metuchen Capacitors Inc | CDR34BP562AFWSAJ vs CDR34BP562AFWM |
CDR34BP562AFWS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0056uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | CDR34BP562AFWSAJ vs CDR34BP562AFWS |
CDR34BP562AFZSAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0056uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | CDR34BP562AFWSAJ vs CDR34BP562AFZSAB |
C1812N562F5GSL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0056uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BP562AFWSAJ vs C1812N562F5GSL |
CDR34BP562AFYS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0056uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | CDR34BP562AFWSAJ vs CDR34BP562AFYS |
CDR34BP562AFYS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0056uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BP562AFWSAJ vs CDR34BP562AFYS |
CDR34BP562AFZP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0056uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BP562AFWSAJ vs CDR34BP562AFZP |
CDR34BP562AFTR | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.0056uF, 1812, | Kyocera AVX Components | CDR34BP562AFWSAJ vs CDR34BP562AFTR |
CDR34BP562AFMP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0056uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | CDR34BP562AFWSAJ vs CDR34BP562AFMP |
CDR34BP562AFWP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0056uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | CDR34BP562AFWSAJ vs CDR34BP562AFWP |