Part Details for CDR34BP472BFUP\\250 by Kyocera AVX Components
Overview of CDR34BP472BFUP\\250 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR34BP472BFUP\\250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR34BP472BFUP\\250
|
Avnet Americas | Cap Ceramic 0.0047uF 100V C0G 1% 1812 Bulk - Tape and Reel (Alt: CDR34BP472BFUP\\250) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
RFQ |