Part Details for CDR34BP103AKURAJ by Vishay Intertechnologies
Results Overview of CDR34BP103AKURAJ by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDR34BP103AKURAJ Information
CDR34BP103AKURAJ by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CDR34BP103AKURAJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR34BP103AKURAJ
|
Avnet Americas | CDR34BP103AKURAJ - Tape and Reel (Alt: CDR34BP103AKURAJ) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.7909 / $0.8074 | Buy Now |
DISTI #
77-CDR34BP103AKURAJ
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT .01UF 50V 10% | 0 |
|
$0.9740 / $2.9500 | Order Now |
DISTI #
V37:1799_09308852
|
Arrow Electronics | Cap Ceramic 0.01uF 50V BP 10% Pad SMD 1812 (0.01%FR) 125°C T/R RoHS: Not Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 18 Weeks Date Code: 2230 | Americas - 1000 |
|
$1.0960 | Buy Now |
DISTI #
63297501
|
Verical | Cap Ceramic 0.01uF 50V BP 10% Pad SMD 1812 (0.01%FR) 125°C T/R RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Date Code: 2230 | Americas - 1000 |
|
$1.0960 | Buy Now |
DISTI #
CDR34BP103AKURAJ
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .01UF 50V 10% Min Qty: 2000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.9500 | Buy Now |
Part Details for CDR34BP103AKURAJ
CDR34BP103AKURAJ CAD Models
CDR34BP103AKURAJ Part Data Attributes
|
CDR34BP103AKURAJ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CDR34BP103AKURAJ
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.01uF, Surface Mount, 1812, CHIP
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/10 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CDR34BP103AKURAJ
This table gives cross-reference parts and alternative options found for CDR34BP103AKURAJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR34BP103AKURAJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDR34BP103AKURAT | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.01uF, Surface Mount, 1812, CHIP | CDR34BP103AKURAJ vs CDR34BP103AKURAT |
CDR34BP103AKZSAT | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.01uF, Surface Mount, 1812, CHIP | CDR34BP103AKURAJ vs CDR34BP103AKZSAT |
CDR34BP103AKUM | Kyocera AVX Components | $7.3512 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.01uF, Surface Mount, 1812, CHIP | CDR34BP103AKURAJ vs CDR34BP103AKUM |
CDR34BP103AKWP | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.01uF, Surface Mount, 1812, CHIP | CDR34BP103AKURAJ vs CDR34BP103AKWP |
CDR34BP103AKUP | Kyocera AVX Components | $16.7590 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.01uF, Surface Mount, 1812, CHIP | CDR34BP103AKURAJ vs CDR34BP103AKUP |
CDR34BP103AKWSAB | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.01uF, Surface Mount, 1812, CHIP | CDR34BP103AKURAJ vs CDR34BP103AKWSAB |
CDR34BP103AKZP | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.01uF, 1812, | CDR34BP103AKURAJ vs CDR34BP103AKZP |
CDR34BP103AKWR | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.01uF, Surface Mount, 1812, CHIP | CDR34BP103AKURAJ vs CDR34BP103AKWR |
CDR34BP103AKWSAR | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.01uF, Surface Mount, 1812, CHIP | CDR34BP103AKURAJ vs CDR34BP103AKWSAR |
C1812N103K5GSC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.01uF, Surface Mount, 1812, CHIP | CDR34BP103AKURAJ vs C1812N103K5GSC |