CDR33BX683AMWR
Description: Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.068uF, 1210,

Overview of CDR33BX683AMWR by Metuchen Capacitors Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CDR33BX683AMWR by Metuchen Capacitors Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDR33BX683AMWR by Metuchen Capacitors Inc

CDR33BX683AMWR
Metuchen Capacitors Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
METUCHEN CAPACITORS INC
Package Description
, 1210
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.068 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.5 mm
Length
3.2 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
MIL-C-55681
Series
CDR33BX(50V)
Size Code
1210
Temperature Characteristics Code
BX
Temperature Coefficient
15% ppm/°C
Width
2.5 mm
Want to compare parts?
  1. CDR33BX683AMWR
    Metuchen Capacitors Inc
    Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.068uF, 1210,
    VS

Alternate Parts for CDR33BX683AMWR

This table gives cross-reference parts and alternative options found for CDR33BX683AMWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR33BX683AMWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDR33BX683AMZP Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.068uF, Surface Mount, 1210, CHIP KEMET Corporation CDR33BX683AMWR vs CDR33BX683AMZP
CDR33BX683AMSR Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.068uF, Surface Mount, 1210, CHIP Kyocera AVX Components CDR33BX683AMWR vs CDR33BX683AMSR
CDR33BX683AMSP Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.068uF, Surface Mount, 1210, CHIP KEMET Corporation CDR33BX683AMWR vs CDR33BX683AMSP
CDR33BX683AMWR Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.068uF, Surface Mount, 1210, CHIP Kyocera AVX Components CDR33BX683AMWR vs CDR33BX683AMWR
CDR33BX683AMZR Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.068uF, Surface Mount, 1210, CHIP KEMET Corporation CDR33BX683AMWR vs CDR33BX683AMZR
CDR33BX683AMYRAT CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.068 uF, SURFACE MOUNT, 1210, CHIP, HALOGEN FREE Vishay Vitramon CDR33BX683AMWR vs CDR33BX683AMYRAT
CDR33BX683AMWS Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.068uF, Surface Mount, 1210, CHIP KEMET Corporation CDR33BX683AMWR vs CDR33BX683AMWS
CDR33BX683AMNR Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.068uF, Surface Mount, 1210, CHIP Kyocera AVX Components CDR33BX683AMWR vs CDR33BX683AMNR
C1210N683M5XPC7189 Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.068uF, 1210, KEMET Corporation CDR33BX683AMWR vs C1210N683M5XPC7189
CDR33BX683AMYP Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.068uF, Surface Mount, 1210, CHIP KEMET Corporation CDR33BX683AMWR vs CDR33BX683AMYP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDR33BX683AMWR by Metuchen Capacitors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDR33BX683AMWR by Metuchen Capacitors Inc

Select Manufacturer
Which Manufacturer of CDR33BX683AMWR would you like to use for your alert(s)?
  • Please alert me when CDR33BX683AMWR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDR33BX683AMWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDR33BX683AMWR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDR33BX683AMWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDR33BX683AMWR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDR33BX683AMWR by Metuchen Capacitors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: