Part Details for CDR33BX563AKWS\\M500 by Kyocera AVX Components
Overview of CDR33BX563AKWS\\M500 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM5008ASD/NOPB | Texas Instruments | 6-95V Wide Vin, 350mA Constant On-Time Non-Synchronous Buck Regulator 8-WSON -40 to 125 | |
LM5001MA | Texas Instruments | 3.1-75V Wide Vin, 1A Current Mode Non-Synchronous Switch Mode Regulator 8-SOIC -40 to 125 | |
LM5009ASDX/NOPB | Texas Instruments | 6-95V Wide Vin, 150mA Constant On-Time Non-Synchronous Buck Regulator 8-WSON -40 to 125 |
Price & Stock for CDR33BX563AKWS\\M500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K4268
|
Newark | Smp Mlc Hi-Rel/Tape/Reel, 7 Inch Embossed Tape Rohs Compliant: Yes |Kyocera Avx CDR33BX563AKWS\\M500 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.3100 / $7.1400 | Buy Now |
DISTI #
CDR33BX563AKWSM500
|
Avnet Americas | Cap Ceramic 0.056uF 50V X7R 10% SMD 1210 (0.001%FR) 125?C Plastic T/R - Tape and Reel (Alt: CDR33BX563AKWSM500) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$4.9041 | Buy Now |
DISTI #
CDR33BX563AKWS-M50
|
Avnet Americas | Cap Ceramic 0.056uF 50V X7R 10% SMD 1210 (0.001%FR) 125?C Plastic T/R - Tape and Reel (Alt: CDR33BX563AKWS-M50) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
CDR33BX563AKWS\\M50
|
Avnet Americas | Cap Ceramic 0.056uF 50V X7R 10% SMD 1210 (0.001%FR) 125?C Plastic T/R - Tape and Reel (Alt: CDR33BX563AKWS\\M50) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$4.9038 | Buy Now |
DISTI #
CDR33BX563AKWS5
|
Richardson RFPD | MILITARY QPL CERAMIC CHIP CAPACITORS RoHS: Not Compliant Min Qty: 1000 | 0 |
|
$2.6600 | Buy Now |