Part Details for CDR33BX393AKUS-ZANA1 by Kyocera AVX Components
Overview of CDR33BX393AKUS-ZANA1 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR33BX393AKUS-ZANA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CDR33BX393AKUS-ZANA1TR-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 600 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9901 | Buy Now |
DISTI #
CDR33BX393AKUS-ZAN
|
Avnet Americas | Cap Ceramic 0.039uF 50V X7R 10% 1210 Bulk - Tape and Reel (Alt: CDR33BX393AKUS-ZAN) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$4.8727 / $5.3704 | Buy Now |
DISTI #
CDR33BX393AKUS-ZANA1
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .039UF 100V 5% Min Qty: 100 Package Multiple: 100 Container: Reel | Americas - 0 |
|
$6.7300 / $6.8800 | Buy Now |