Part Details for CDR33BX273BKUS73507505 by KEMET Corporation
Overview of CDR33BX273BKUS73507505 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR33BX273BKUS73507505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR33BX273BKUS7350
|
Avnet Americas | CAP 0.027UF 100VDC X7R 10% SMD 1210 0.001% - Custom Tape W/Leader (Alt: CDR33BX273BKUS7350) RoHS: Not Compliant Min Qty: 740 Package Multiple: 740 Container: Tape w/Leader | 0 |
|
RFQ |