There are no models available for this part yet.
Overview of CDR33BX223BKUS by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CDR33BX223BKUS by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1001-2452-1-ND
|
DigiKey | CAP CER 0.022UF 100V BX 1210 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
883 In Stock |
|
$0.5436 / $1.5900 | Buy Now | |
DISTI #
CDR33BX223BKUS-ND
|
DigiKey | CAP CER 0.022UF 100V BX 1210 Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
118 In Stock |
|
$0.6576 / $1.5100 | Buy Now | |
DISTI #
CDR33BX223BKUS
|
Avnet Americas | Cap Ceramic 0.022uF 100V X7R 10% SMD 1210 (0.001%FR) 125°C Bulk - Bulk (Alt: CDR33BX223BKUS) RoHS: Not Compliant Min Qty: 319 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4762 | Buy Now | |
DISTI #
V37:1799_08985853
|
Arrow Electronics | Cap Ceramic 0.022uF 100V BX 10% Pad SMD 1210 (0.001%FR) 125°C Bulk RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2419 | Americas - 90 |
|
$0.5330 / $1.1167 | Buy Now | |
DISTI #
82785865
|
Verical | Cap Ceramic 0.022uF 100V BX 10% Pad SMD 1210 (0.001%FR) 125°C Bulk RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2419 | Americas - 90 |
|
$0.5330 / $0.8533 | Buy Now | |
Bristol Electronics | Min Qty: 4 | 80 |
|
$0.5625 / $1.5000 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 22nf, 100V, 10±% | 397 |
|
$0.4500 / $1.0800 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 22nf, 100V, 10±% | 64 |
|
$0.6000 / $2.0000 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 22nf, 100V, 10±% | 30 |
|
$1.4290 / $2.2864 | Buy Now | ||
DISTI #
CDR33BX223BKUS
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .022UF 100V 10% Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 50 In Stock |
|
$0.5600 / $0.8100 | Buy Now |
CAD Models for CDR33BX223BKUS by KEMET Corporation
Part Data Attributes for CDR33BX223BKUS by KEMET Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 1210
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.022 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.5 mm
|
JESD-609 Code
|
e0
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Reference Standard
|
MIL-PRF-55681
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
BX
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
TIN LEAD OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2.5 mm
|
Alternate Parts for CDR33BX223BKUS
This table gives cross-reference parts and alternative options found for CDR33BX223BKUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR33BX223BKUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR33BX223BKWP | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.022uF, 1210, | Presidio Components Inc | CDR33BX223BKUS vs CDR33BX223BKWP |
CDR33BX223BKWM | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.022uF, 1210, | Presidio Components Inc | CDR33BX223BKUS vs CDR33BX223BKWM |
CDR33BX223BKUP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.022uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | CDR33BX223BKUS vs CDR33BX223BKUP |
CDR33BX223BKWR | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.022uF, Surface Mount, 1210, | Metuchen Capacitors Inc | CDR33BX223BKUS vs CDR33BX223BKWR |
C1210N223K1XPH7246 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.022uF, 1210, | KEMET Corporation | CDR33BX223BKUS vs C1210N223K1XPH7246 |
C1210N223K1XRC7246 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.022uF, Surface Mount, 1210, CHIP | KEMET Corporation | CDR33BX223BKUS vs C1210N223K1XRC7246 |
CDR33BX223BKWM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.022uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | CDR33BX223BKUS vs CDR33BX223BKWM |
CDR33BX223BKMP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.022uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | CDR33BX223BKUS vs CDR33BX223BKMP |
CDR33BX223BKMR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.022uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | CDR33BX223BKUS vs CDR33BX223BKMR |
CDR33BX223BKMMAB | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.022 uF, SURFACE MOUNT, 1210, CHIP, HALOGEN FREE | Vishay Vitramon | CDR33BX223BKUS vs CDR33BX223BKMMAB |
Related Parts for CDR33BX223BKUS
-
CDR33BX223BKURFixed Capacitors
-
ERJ6ENF5100VFixed Resistors
-
MEC8-150-02-L-DV-AHeaders and Edge Type Connectors
-
1N4007Rectifier Diodes
-
SQD70140EL_GE3Power Field-Effect Transistors
-
CWR11NH475KCBTantalum Capacitors
-
2-33457-2Terminals and Terminal Blocks
-
MMBT5551Small Signal Bipolar Transistors
-
CDR02BX103BKWRAJCeramic Capacitors