Part Details for CDR33BX104AKWR-M by Kyocera AVX Components
Overview of CDR33BX104AKWR-M by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR33BX104AKWR-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CDR33BX104AKWR-MTR-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 2000 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7232 | Buy Now |
DISTI #
CDR33BX104AKWR-M
|
Avnet Americas | Cap Ceramic 0.1uF 50V X7R 10% 1210 Bulk - Custom Tape W/Leader (Alt: CDR33BX104AKWR-M) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$6.3867 / $7.3820 | Buy Now |
|
Onlinecomponents.com |
13 Partner Stock |
|
$0.2417 / $0.3131 | Buy Now | |
DISTI #
CDR33BX104AKWR-M
|
Avnet Americas | Cap Ceramic 0.1uF 50V X7R 10% 1210 Bulk - Custom Tape W/Leader (Alt: CDR33BX104AKWR-M) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$6.3867 / $7.3820 | Buy Now |
DISTI #
CDR33BX104AKWRM
|
Richardson RFPD | MILITARY QPL CERAMIC CHIP CAPACITORS RoHS: Not Compliant Min Qty: 2000 | 0 |
|
$2.6600 | Buy Now |