Part Details for CDR33BX104AKUR-7370 by KEMET Corporation
Overview of CDR33BX104AKUR-7370 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
73704-543CASLF | Amphenol Communications Solutions | Card Bus Ass'y, Bottom Mount, S/D(68Pins), VTB, Type 123, 3.3V, 4.3mm s/o, Right Push Rod Eject, 9.5mm Eject Travel | |
55737-001 | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 10mm Plug 200 Position. |
Price & Stock for CDR33BX104AKUR-7370
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR33BX104AKUR-737
|
Avnet Americas | Cap Ceramic 0.1uF 50V X7R 10% 1210 Bag - Tape and Reel (Alt: CDR33BX104AKUR-737) RoHS: Not Compliant Min Qty: 500 Package Multiple: 250 Lead time: 34 Weeks, 5 Days Container: Reel | 0 |
|
RFQ |