Part Details for CDR33BP132BFUS by KEMET Corporation
Overview of CDR33BP132BFUS by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR33BP132BFUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR33BP132BFUS
|
Avnet Americas | Cap Ceramic 0.0013uF 100V C0G 1% SMD 1210 (0.001%FR) 125?C Bulk - Custom Tape W/Leader (Alt: CDR33BP132BFUS) RoHS: Not Compliant Min Qty: 122 Package Multiple: 122 Container: Tape w/Leader | 0 |
|
RFQ |
Part Details for CDR33BP132BFUS
CDR33BP132BFUS CAD Models
CDR33BP132BFUS Part Data Attributes
|
CDR33BP132BFUS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR33BP132BFUS
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0013uF, Surface Mount, 1210, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for CDR33BP132BFUS
This table gives cross-reference parts and alternative options found for CDR33BP132BFUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR33BP132BFUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210N132F1GSC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0013uF, Surface Mount, 1210, CHIP | KEMET Corporation | CDR33BP132BFUS vs C1210N132F1GSC |
CDR33BP132BFWR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0013uF, Surface Mount, 1210, CHIP | KEMET Corporation | CDR33BP132BFUS vs CDR33BP132BFWR |
CDR33BP132BFMP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0013uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | CDR33BP132BFUS vs CDR33BP132BFMP |
CDR33BP132BFYM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0013uF, Surface Mount, 1210, CHIP | KEMET Corporation | CDR33BP132BFUS vs CDR33BP132BFYM |
CDR33BP132BFMR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0013uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | CDR33BP132BFUS vs CDR33BP132BFMR |
CDR33BP132BFWP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0013uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | CDR33BP132BFUS vs CDR33BP132BFWP |
C1210N132F1GSC7246 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0013uF, Surface Mount, 1210, CHIP | KEMET Corporation | CDR33BP132BFUS vs C1210N132F1GSC7246 |
C1210N132F1GRL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0013uF, Surface Mount, 1210, CHIP | KEMET Corporation | CDR33BP132BFUS vs C1210N132F1GRL |
CDR33BP132BFNS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0013uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | CDR33BP132BFUS vs CDR33BP132BFNS |
CDR33BP132BFZS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0013uF, Surface Mount, 1210, CHIP | KEMET Corporation | CDR33BP132BFUS vs CDR33BP132BFZS |