There are no models available for this part yet.
Overview of CDR33BP122BJUS\W by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CDR33BP122BJUS\W by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-CDR33BP122BJUS\W-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 560 Lead time: 28 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.8405 | Buy Now | |
DISTI #
CDR33BP122BJUS\W
|
Avnet Americas | Cap Ceramic 0.0012uF 100V C0G 5% SMD 1210 (0.001%FR) 125?C Waffle Pack - Waffle Pack (Alt: CDR33BP122BJUS\W) RoHS: Not Compliant Min Qty: 560 Package Multiple: 80 Container: Waffle Pack | 0 |
|
RFQ |