Part Details for CDR33BP122BFWSAB by Vishay Intertechnologies
Overview of CDR33BP122BFWSAB by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR33BP122BFWSAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR33BP122BFWSAB
|
Avnet Americas | CDR33BP122BFWSAB - Bulk (Alt: CDR33BP122BFWSAB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0867 / $7.5331 | Buy Now |
Part Details for CDR33BP122BFWSAB
CDR33BP122BFWSAB CAD Models
CDR33BP122BFWSAB Part Data Attributes
|
CDR33BP122BFWSAB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CDR33BP122BFWSAB
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0012uF, Surface Mount, 1210, CHIP
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/9 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for CDR33BP122BFWSAB
This table gives cross-reference parts and alternative options found for CDR33BP122BFWSAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR33BP122BFWSAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDR33BP122BFWPAB | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.0012 uF, SURFACE MOUNT, 1210, CHIP, HALOGEN FREE | CDR33BP122BFWSAB vs CDR33BP122BFWPAB |
CDR33BP122BFZPAR | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.0012 uF, SURFACE MOUNT, 1210, CHIP | CDR33BP122BFWSAB vs CDR33BP122BFZPAR |
CDR33BP122BFWSAB | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.0012 uF, SURFACE MOUNT, 1210, CHIP, HALOGEN FREE | CDR33BP122BFWSAB vs CDR33BP122BFWSAB |
CDR33BP122BFUSAT | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0012uF, Surface Mount, 1210, CHIP | CDR33BP122BFWSAB vs CDR33BP122BFUSAT |
CDR33BP122BFZSAT | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.0012 uF, SURFACE MOUNT, 1210, CHIP | CDR33BP122BFWSAB vs CDR33BP122BFZSAT |
CDR33BP122BFUSAB | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0012uF, Surface Mount, 1210, CHIP | CDR33BP122BFWSAB vs CDR33BP122BFUSAB |
CDR33BP122BFZMAR | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.0012 uF, SURFACE MOUNT, 1210, CHIP | CDR33BP122BFWSAB vs CDR33BP122BFZMAR |
CDR33BP122BFWSAJ | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.0012 uF, SURFACE MOUNT, 1210, CHIP, HALOGEN FREE | CDR33BP122BFWSAB vs CDR33BP122BFWSAJ |
CDR33BP122BFZSAT | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0012uF, Surface Mount, 1210, CHIP | CDR33BP122BFWSAB vs CDR33BP122BFZSAT |
CDR33BP122BFUSAT | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.0012 uF, SURFACE MOUNT, 1210, CHIP | CDR33BP122BFWSAB vs CDR33BP122BFUSAT |