Part Details for CDR33BP122BFUS\\250 by Kyocera AVX Components
Overview of CDR33BP122BFUS\\250 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR33BP122BFUS\\250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR33BP122BFUS\\250
|
Avnet Americas | Cap Ceramic 0.0012uF 100V C0G 1% 1210 Bulk - Tape and Reel (Alt: CDR33BP122BFUS\\250) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ |