Part Details for CDR33BP102BFUS-ZANAB by Kyocera AVX Components
Overview of CDR33BP102BFUS-ZANAB by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR33BP102BFUS-ZANAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CDR33BP102BFUS-ZANABTR-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 500 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2788 | Buy Now |
DISTI #
CDR33BP102BFUS-ZAN
|
Avnet Americas | Cap Ceramic 0.001uF 100V C0G 1% 1210 Bulk - Tape and Reel (Alt: CDR33BP102BFUS-ZAN) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks, 0 Days Container: Reel | 1500 Factory Stock |
|
$20.6237 / $23.8378 | Buy Now |