Part Details for CDR32BX822BKURAB by Vishay Intertechnologies
Overview of CDR32BX822BKURAB by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR32BX822BKURAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR32BX822BKURAB
|
Avnet Americas | CDR32BX822BKURAB - Bulk (Alt: CDR32BX822BKURAB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5331 / $9.5699 | Buy Now |
Part Details for CDR32BX822BKURAB
CDR32BX822BKURAB CAD Models
CDR32BX822BKURAB Part Data Attributes
|
CDR32BX822BKURAB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CDR32BX822BKURAB
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0082uF, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CDR32BX822BKURAB
This table gives cross-reference parts and alternative options found for CDR32BX822BKURAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BX822BKURAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR32BX822BKWS | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0082uF, 1206, | Metuchen Capacitors Inc | CDR32BX822BKURAB vs CDR32BX822BKWS |
CDR32BX822BKWS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0082uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BX822BKURAB vs CDR32BX822BKWS |
CDR32BX822BKWP | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0082uF, 1206, | Presidio Components Inc | CDR32BX822BKURAB vs CDR32BX822BKWP |
CDR32BX822BKMSAC | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.0082 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | CDR32BX822BKURAB vs CDR32BX822BKMSAC |
CDR32BX822BKUSAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0082uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX822BKURAB vs CDR32BX822BKUSAB |
CDR32BX822BKWMAR | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.0082 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE | Vishay Vitramon | CDR32BX822BKURAB vs CDR32BX822BKWMAR |
CDR32BX822BKYM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0082uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BX822BKURAB vs CDR32BX822BKYM |
CDR32BX822BKYP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0082uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BX822BKURAB vs CDR32BX822BKYP |
CDR32BX822BKSS | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0082uF, 1206, | Presidio Components Inc | CDR32BX822BKURAB vs CDR32BX822BKSS |
CDR32BX822BKWR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0082uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BX822BKURAB vs CDR32BX822BKWR |