Part Details for CDR32BX822BKMP by Kyocera AVX Components
Overview of CDR32BX822BKMP by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR32BX822BKMP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T3025
|
Newark | Smp Mlc Hi-Rel/Bulk Rohs Compliant: Yes |Kyocera Avx CDR32BX822BKMP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4000 / $8.0500 | Buy Now |
DISTI #
478-CDR32BX822BKMP-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 5000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5029 | Buy Now |
DISTI #
CDR32BX822BKMP
|
Avnet Americas | MICROWAVE SMP MLC HI-REL BULK - Bulk (Alt: CDR32BX822BKMP) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2842 / $2.5175 | Buy Now |
DISTI #
CDR32BX822BKMP
|
Richardson RFPD | MILITARY QPL CERAMIC CHIP CAPACITORS RoHS: Not Compliant Min Qty: 5000 | 0 |
|
$2.4900 | Buy Now |
Part Details for CDR32BX822BKMP
CDR32BX822BKMP CAD Models
CDR32BX822BKMP Part Data Attributes
|
CDR32BX822BKMP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR32BX822BKMP
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0082uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | PALLADIUM SILVER | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CDR32BX822BKMP
This table gives cross-reference parts and alternative options found for CDR32BX822BKMP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BX822BKMP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206N822K1XRL7246 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0082uF, 1206, | KEMET Corporation | CDR32BX822BKMP vs C1206N822K1XRL7246 |
C1206N822K1XPH7189 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0082uF, 1206, | KEMET Corporation | CDR32BX822BKMP vs C1206N822K1XPH7189 |
CDR32BX822BKZM | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0082uF, 1206, | Kyocera AVX Components | CDR32BX822BKMP vs CDR32BX822BKZM |
C1206N822K1XMC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0082uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BX822BKMP vs C1206N822K1XMC |
CDR32BX822BKMPAJ | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.0082 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE | Vishay Vitramon | CDR32BX822BKMP vs CDR32BX822BKMPAJ |
CDR32BX822BKUM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0082uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BX822BKMP vs CDR32BX822BKUM |
C1206N822K1XRH7246 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0082uF, 1206, | KEMET Corporation | CDR32BX822BKMP vs C1206N822K1XRH7246 |
CDR32BX822BKWR | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0082uF, 1206, | Metuchen Capacitors Inc | CDR32BX822BKMP vs CDR32BX822BKWR |
CDR32BX822BKUR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0082uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BX822BKMP vs CDR32BX822BKUR |
CDR32BX822BKURAB | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.0082 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | CDR32BX822BKMP vs CDR32BX822BKURAB |