Part Details for CDR32BX273AKWR by Metuchen Capacitors Inc
Overview of CDR32BX273AKWR by Metuchen Capacitors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR32BX273AKWR
CDR32BX273AKWR CAD Models
CDR32BX273AKWR Part Data Attributes
|
CDR32BX273AKWR
Metuchen Capacitors Inc
Buy Now
Datasheet
|
Compare Parts:
CDR32BX273AKWR
Metuchen Capacitors Inc
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.027uF, 1206,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | METUCHEN CAPACITORS INC | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
Length | 3.2 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-C-55681 | |
Series | CDR32BX(50V) | |
Size Code | 1206 | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Width | 1.6 mm |
Alternate Parts for CDR32BX273AKWR
This table gives cross-reference parts and alternative options found for CDR32BX273AKWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BX273AKWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR32BX273AKZM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.027uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BX273AKWR vs CDR32BX273AKZM |
BX1206273K1HNR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.027uF, 1206, | Cinetech Industrial Co Ltd | CDR32BX273AKWR vs BX1206273K1HNR |
CDR32BX273AKMSAR | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.027 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE | Vishay Vitramon | CDR32BX273AKWR vs CDR32BX273AKMSAR |
C1206N273K5XML | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.027uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BX273AKWR vs C1206N273K5XML |
CDR32BX273AKUR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.027uF, Surface Mount, 1206, CHIP | Presidio Components Inc | CDR32BX273AKWR vs CDR32BX273AKUR |
CDR32BX273AKUSAR | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.027 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | CDR32BX273AKWR vs CDR32BX273AKUSAR |
CDR32BX273AKUM | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.027uF, 1206, | Presidio Components Inc | CDR32BX273AKWR vs CDR32BX273AKUM |
CDR32BX273AKWS | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.027uF, Surface Mount, 1206, | Presidio Components Inc | CDR32BX273AKWR vs CDR32BX273AKWS |
CDR32BX273AKUR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.027uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BX273AKWR vs CDR32BX273AKUR |
CDR32BX273AKURAP | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.027 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | CDR32BX273AKWR vs CDR32BX273AKURAP |