Part Details for CDR32BX153BKUSAJ by Vishay Intertechnologies
Overview of CDR32BX153BKUSAJ by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR32BX153BKUSAJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR32BX153BKUSAJ
|
Avnet Americas | CDR32BX153BKUSAJ - Tape and Reel (Alt: CDR32BX153BKUSAJ) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2472 / $0.2735 | Buy Now |
DISTI #
77-CDR32BX153BKUSAJ
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT | 0 |
|
$0.4820 / $0.5300 | Order Now |
Part Details for CDR32BX153BKUSAJ
CDR32BX153BKUSAJ CAD Models
CDR32BX153BKUSAJ Part Data Attributes
|
CDR32BX153BKUSAJ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CDR32BX153BKUSAJ
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.015uF, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CDR32BX153BKUSAJ
This table gives cross-reference parts and alternative options found for CDR32BX153BKUSAJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BX153BKUSAJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206N153K1XMC7246 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.015uF, 1206, | KEMET Corporation | CDR32BX153BKUSAJ vs C1206N153K1XMC7246 |
CDR32BX153BKZM | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.015uF, 1206, | Presidio Components Inc | CDR32BX153BKUSAJ vs CDR32BX153BKZM |
CDR32BX153BKYPAT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.015 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE | Vishay Vitramon | CDR32BX153BKUSAJ vs CDR32BX153BKYPAT |
CDR32BX153BKWS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.015uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BX153BKUSAJ vs CDR32BX153BKWS |
CDR32BX153BKZRAT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.015 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | CDR32BX153BKUSAJ vs CDR32BX153BKZRAT |
CDR32BX153BKZSAT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.015 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | CDR32BX153BKUSAJ vs CDR32BX153BKZSAT |
CDR32BX153BKMSAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.015uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX153BKUSAJ vs CDR32BX153BKMSAR |
C1206N153K1XSC7189 | Cap,Ceramic,15nF,100VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,CDR Mil Style,1206 Case | KEMET Corporation | CDR32BX153BKUSAJ vs C1206N153K1XSC7189 |
CDR32BX153BKYP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.015uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BX153BKUSAJ vs CDR32BX153BKYP |
CDR32BX153BKUS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.015uF, Surface Mount, 1306, CHIP | Presidio Components Inc | CDR32BX153BKUSAJ vs CDR32BX153BKUS |