Part Details for CDR32BP751BFUSAR by Vishay Intertechnologies
Overview of CDR32BP751BFUSAR by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR32BP751BFUSAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR32BP751BFUSAR
|
Avnet Americas | CDR32BP751BFUSAR - Tape and Reel (Alt: CDR32BP751BFUSAR) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for CDR32BP751BFUSAR
CDR32BP751BFUSAR CAD Models
CDR32BP751BFUSAR Part Data Attributes
|
CDR32BP751BFUSAR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CDR32BP751BFUSAR
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00075uF, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Category CO2 Kg | 3.59 | |
Compliance Temperature Grade | Military: -55C to +125C | |
Candidate List Date | 2018-01-15 | |
EFUP | 50 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Capacitance | 0.00075 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 11.25/13 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CDR32BP751BFUSAR
This table gives cross-reference parts and alternative options found for CDR32BP751BFUSAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BP751BFUSAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR32BP751BFNR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00075uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP751BFUSAR vs CDR32BP751BFNR |
C1206N751F1GMH | Cap,Ceramic,750pF,100VDC,1% -Tol,1% +Tol,C0G TC Code,-30,30ppm TC,CDR Mil Style,1206 Case | KEMET Corporation | CDR32BP751BFUSAR vs C1206N751F1GMH |
C1206N751F1GPL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00075uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP751BFUSAR vs C1206N751F1GPL |
CDR32BP751BFSR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00075uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP751BFUSAR vs CDR32BP751BFSR |
CDR32BP751BFWPAT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00075 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE | Vishay Vitramon | CDR32BP751BFUSAR vs CDR32BP751BFWPAT |
CDR32BP751BFZSAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00075uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP751BFUSAR vs CDR32BP751BFZSAC |
CDR32BP751BFUM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00075uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP751BFUSAR vs CDR32BP751BFUM |
CDR32BP751BFMP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00075uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP751BFUSAR vs CDR32BP751BFMP |
CDR32BP751BFWP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00075uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP751BFUSAR vs CDR32BP751BFWP |
CDR32BP751BFUSAJ | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00075 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | CDR32BP751BFUSAR vs CDR32BP751BFUSAJ |