Part Details for CDR32BP751BFUSAB by Vishay Vitramon
Overview of CDR32BP751BFUSAB by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR32BP751BFUSAB
CDR32BP751BFUSAB CAD Models
CDR32BP751BFUSAB Part Data Attributes
|
CDR32BP751BFUSAB
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
CDR32BP751BFUSAB
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00075 uF, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00075 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CDR32BP751BFUSAB
This table gives cross-reference parts and alternative options found for CDR32BP751BFUSAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BP751BFUSAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR32BP751BFZP | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00075uF, 1206, | Kyocera AVX Components | CDR32BP751BFUSAB vs CDR32BP751BFZP |
C1206N751F1GPC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00075uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP751BFUSAB vs C1206N751F1GPC |
CDR32BP751BFMPAC | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00075 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | CDR32BP751BFUSAB vs CDR32BP751BFMPAC |
CDR32BP751BFMP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00075uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP751BFUSAB vs CDR32BP751BFMP |
CDR32BP751BFZS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00075uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP751BFUSAB vs CDR32BP751BFZS |
CDR32BP751BFNM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00075uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP751BFUSAB vs CDR32BP751BFNM |
CDR32BP751BFURAP | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00075 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | CDR32BP751BFUSAB vs CDR32BP751BFURAP |
CDR32BP751BFSR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00075uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP751BFUSAB vs CDR32BP751BFSR |
CDR32BP751BFWM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00075uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP751BFUSAB vs CDR32BP751BFWM |
CDR32BP751BFWMAT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00075 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE | Vishay Vitramon | CDR32BP751BFUSAB vs CDR32BP751BFWMAT |