Part Details for CDR32BP6R8BCUS by Kyocera AVX Components
Overview of CDR32BP6R8BCUS by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR32BP6R8BCUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR32BP6R8BCUS
|
Avnet Americas | Cap Ceramic 6.8pF 100V C0G 0.25pF SMD 1206 (0.001%FR) 125?C Bulk - Bulk (Alt: CDR32BP6R8BCUS) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
RFQ |
Part Details for CDR32BP6R8BCUS
CDR32BP6R8BCUS CAD Models
CDR32BP6R8BCUS Part Data Attributes
|
CDR32BP6R8BCUS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR32BP6R8BCUS
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.68% +Tol, 3.68% -Tol, BP, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 3.6765% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 3.6765% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CDR32BP6R8BCUS
This table gives cross-reference parts and alternative options found for CDR32BP6R8BCUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BP6R8BCUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR32BP6R8BCZS | Ceramic Capacitor, Ceramic, 100V, 3.6765% +Tol, 3.6765% -Tol, BP, -/+30ppm/Cel TC, 0.0000068uF, 1206, | Presidio Components Inc | CDR32BP6R8BCUS vs CDR32BP6R8BCZS |
CDR32BP6R8BCWM | Ceramic Capacitor, Ceramic, 100V, 3.6765% +Tol, 3.6765% -Tol, BP, -/+30ppm/Cel TC, 0.0000068uF, 1206, | Presidio Components Inc | CDR32BP6R8BCUS vs CDR32BP6R8BCWM |
05007BP6R8BCMH | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.6765% +Tol, 3.6765% -Tol, BP, -/+30ppm/Cel TC, 0.0000068uF, 1206, | Kyocera AVX Components | CDR32BP6R8BCUS vs 05007BP6R8BCMH |
C1206N689C1GMC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.68% +Tol, 3.68% -Tol, BP, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP6R8BCUS vs C1206N689C1GMC |
CDR32BP6R8BCZP | Ceramic Capacitor, Ceramic, 100V, 3.6765% +Tol, 3.6765% -Tol, BP, -/+30ppm/Cel TC, 0.0000068uF, 1206, | Kyocera AVX Components | CDR32BP6R8BCUS vs CDR32BP6R8BCZP |
CDR32BP6R8BCZR | Ceramic Capacitor, Ceramic, 100V, 3.6765% +Tol, 3.6765% -Tol, BP, -/+30ppm/Cel TC, 0.0000068uF, 1206, | Kyocera AVX Components | CDR32BP6R8BCUS vs CDR32BP6R8BCZR |
CDR32BP6R8BCWR | Ceramic Capacitor, Ceramic, 100V, 3.6765% +Tol, 3.6765% -Tol, BP, -/+30ppm/Cel TC, 0.0000068uF, 1206, | Metuchen Capacitors Inc | CDR32BP6R8BCUS vs CDR32BP6R8BCWR |
CDR32BP6R8BCSR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.68% +Tol, 3.68% -Tol, BP, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP6R8BCUS vs CDR32BP6R8BCSR |
C1206N689C1GPC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.68% +Tol, 3.68% -Tol, BP, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP6R8BCUS vs C1206N689C1GPC |
C1206N689C1GSL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.68% +Tol, 3.68% -Tol, BP, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP6R8BCUS vs C1206N689C1GSL |