Part Details for CDR32BP511BJWS\\M1K by Kyocera AVX Components
Overview of CDR32BP511BJWS\\M1K by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR32BP511BJWS\\M1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K0507
|
Newark | Smp Mlc Hi-Rel/Tape/Reel, 7 Inch Embossed Tape Rohs Compliant: Yes |Kyocera Avx CDR32BP511BJWS\\M1K RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.0900 / $6.4400 | Buy Now |
DISTI #
CDR32BP511BJWS\\M1K
|
Avnet Americas | Cap Ceramic 510pF 100V C0G 5% SMD 1206 (0.001%FR) 125?C Plastic T/R - Tape and Reel (Alt: CDR32BP511BJWS\\M1K) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$4.6993 | Buy Now |
DISTI #
CDR32BP511BJWSM1K
|
Avnet Americas | Cap Ceramic 510pF 100V C0G 5% SMD 1206 (0.001%FR) 125?C Plastic T/R - Tape and Reel (Alt: CDR32BP511BJWSM1K) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$4.6997 | Buy Now |
DISTI #
CDR32BP511BJWS1
|
Richardson RFPD | MILITARY QPL CERAMIC CHIP CAPACITORS RoHS: Not Compliant Min Qty: 1000 | 0 |
|
$2.5500 | Buy Now |