Part Details for CDR32BP471BKSS\\M500 by Kyocera AVX Components
Results Overview of CDR32BP471BKSS\\M500 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR32BP471BKSS\\M500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K4089
|
Newark | Smp Mlc Hi-Rel/Tape/Reel, 7 Inch Embossed Tape Rohs Compliant: Yes |Kyocera Avx CDR32BP471BKSS\\M500 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.0900 / $6.8400 | Buy Now |
DISTI #
CDR32BP471BKSS\\M500
|
Avnet Americas | Cap Ceramic 470pF 100V C0G 10% SMD 1206 (0.001%FR) 125?C Plastic T/R - Tape and Reel (Alt: CDR32BP47... more RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
CDR32BP471BKSS5
|
Richardson RFPD | MILITARY QPL CERAMIC CHIP CAPACITORS RoHS: Not Compliant Min Qty: 1000 | 0 |
|
$2.5500 | Buy Now |