There are no models available for this part yet.
Overview of CDR32BP471BJSR by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CDR32BP471BJSR by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CDR32BP471BJSR
|
Avnet Americas | Cap Ceramic 470pF 100V C0G 5% SMD 1206 (0.01%FR) 125°C Bulk - Bulk (Alt: CDR32BP471BJSR) RoHS: Not Compliant Min Qty: 87 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2595 | Buy Now |
CAD Models for CDR32BP471BJSR by KEMET Corporation
Part Data Attributes for CDR32BP471BJSR by KEMET Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 1206
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
21 Weeks
|
Capacitance
|
0.00047 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.3 mm
|
JESD-609 Code
|
e0
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Reference Standard
|
MIL-PRF-55681
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
BP
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
TIN LEAD OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for CDR32BP471BJSR
This table gives cross-reference parts and alternative options found for CDR32BP471BJSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BP471BJSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR32BP471BJWSAR | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00047 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE | Vishay Vitramon | CDR32BP471BJSR vs CDR32BP471BJWSAR |
CDR32BP471BJMR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP471BJSR vs CDR32BP471BJMR |
CDR32BP471BJWSAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP471BJSR vs CDR32BP471BJWSAJ |
CDR32BP471BJUR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP471BJSR vs CDR32BP471BJUR |
CDR32BP471BJYP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP471BJSR vs CDR32BP471BJYP |
CDR32BP471BJWSAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP471BJSR vs CDR32BP471BJWSAB |
C1206N471J1GSH | Cap,Ceramic,470pF,100VDC,5% -Tol,5% +Tol,C0G TC Code,-30,30ppm TC,CDR Mil Style,1206 Case | KEMET Corporation | CDR32BP471BJSR vs C1206N471J1GSH |
CDR32BP471BJSR | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.00047uF, 1206, | Presidio Components Inc | CDR32BP471BJSR vs CDR32BP471BJSR |
CDR32BP471BJUSAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP471BJSR vs CDR32BP471BJUSAJ |
CDR32BP471BJSR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP471BJSR vs CDR32BP471BJSR |
Related Parts for CDR32BP471BJSR
-
1210AC682KAT1AFixed Capacitors
-
74404042101Fixed Inductors
-
EC10QS04Rectifier Diodes
-
1206J1000473MXTE03Data Line Filters
-
PXAG30KFAMicrocontrollers
-
TPMD337K010R0035Tantalum Capacitors
-
EN6337QISwitching Regulator or Controllers
-
MTM232270LBFSmall Signal Field-Effect Transistors
-
551-1307FVisible LEDs