Part Details for CDR32BP431BKUSAR by Vishay Vitramon
Overview of CDR32BP431BKUSAR by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR32BP431BKUSAR
CDR32BP431BKUSAR CAD Models
CDR32BP431BKUSAR Part Data Attributes
|
CDR32BP431BKUSAR
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
CDR32BP431BKUSAR
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00043 uF, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00043 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 11.25/13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CDR32BP431BKUSAR
This table gives cross-reference parts and alternative options found for CDR32BP431BKUSAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BP431BKUSAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR32BP431BKWR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00043uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP431BKUSAR vs CDR32BP431BKWR |
CDR32BP431BKMMAB | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00043 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE | Vishay Vitramon | CDR32BP431BKUSAR vs CDR32BP431BKMMAB |
CDR32BP431BKWS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00043uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP431BKUSAR vs CDR32BP431BKWS |
CDR32BP431BKMP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00043uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP431BKUSAR vs CDR32BP431BKMP |
CDR32BP431BKZM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00043uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP431BKUSAR vs CDR32BP431BKZM |
CDR32BP431BKWR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00043uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP431BKUSAR vs CDR32BP431BKWR |
CDR32BP431BKWRAB | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00043 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE | Vishay Vitramon | CDR32BP431BKUSAR vs CDR32BP431BKWRAB |
C1206N431K1GSL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00043uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP431BKUSAR vs C1206N431K1GSL |
CDR32BP431BKUS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00043uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP431BKUSAR vs CDR32BP431BKUS |
CDR32BP431BKZSAC | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00043 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | CDR32BP431BKUSAR vs CDR32BP431BKZSAC |