Part Details for CDR32BP391BJWS by Kyocera AVX Components
Overview of CDR32BP391BJWS by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR32BP391BJWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR32BP391BJWS
|
Avnet Americas | Cap Ceramic 390pF 100V C0G 5% SMD 1206 (0.001%FR) 125°C Bulk - Bulk (Alt: CDR32BP391BJWS) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
RFQ |
Part Details for CDR32BP391BJWS
CDR32BP391BJWS CAD Models
CDR32BP391BJWS Part Data Attributes
|
CDR32BP391BJWS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR32BP391BJWS
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00039uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.00039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CDR32BP391BJWS
This table gives cross-reference parts and alternative options found for CDR32BP391BJWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BP391BJWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206N391J1GSC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00039uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP391BJWS vs C1206N391J1GSC |
CDR32BP391BJUS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00039uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP391BJWS vs CDR32BP391BJUS |
CDR32BP391BJWR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00039uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP391BJWS vs CDR32BP391BJWR |
CDR32BP391BJSP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00039uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP391BJWS vs CDR32BP391BJSP |
CDR32BP391BJMR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00039uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP391BJWS vs CDR32BP391BJMR |
CDR32BP391BJWM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00039uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP391BJWS vs CDR32BP391BJWM |
CDR32BP391BJWS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00039uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP391BJWS vs CDR32BP391BJWS |
CDR32BP391BJSM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00039uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP391BJWS vs CDR32BP391BJSM |
CDR32BP391BJMM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00039uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP391BJWS vs CDR32BP391BJMM |
CDR32BP391BJUSAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00039uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP391BJWS vs CDR32BP391BJUSAT |