There are no models available for this part yet.
Overview of CDR32BP222AJUS-ZAHAE by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CDR32BP222AJUS-ZAHAE by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-CDR32BP222AJUS-ZAHAETR-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 1000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7107 | Buy Now | |
DISTI #
CDR32BP222AJUS-ZAH
|
Avnet Americas | Cap Ceramic 0.0022uF 50V C0G 5% 1206 Bulk - Custom Tape W/Leader (Alt: CDR32BP222AJUS-ZAH) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Container: Tape w/Leader | 0 |
|
RFQ |