Part Details for CDR32BP201BFUS by KYOCERA AVX Components
Overview of CDR32BP201BFUS by KYOCERA AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR32BP201BFUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31959525
|
Verical | Cap Ceramic 200pF 100V BP 1% Pad SMD 1206 (0.001%FR) 125°C Bulk RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1809 | Americas - 4 |
|
$14.4000 | Buy Now |