Part Details for CDR32BP200BJSS by KEMET Corporation
Overview of CDR32BP200BJSS by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR32BP200BJSS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR32BP200BJSS
|
Avnet Americas | Cap Ceramic 20pF 100V C0G 5% SMD 1206 (0.001%FR) 125?C Bulk - Bulk (Alt: CDR32BP200BJSS) RoHS: Not Compliant Min Qty: 261 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for CDR32BP200BJSS
CDR32BP200BJSS CAD Models
CDR32BP200BJSS Part Data Attributes
|
CDR32BP200BJSS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR32BP200BJSS
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00002uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CDR32BP200BJSS
This table gives cross-reference parts and alternative options found for CDR32BP200BJSS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BP200BJSS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR32BP200BJUR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00002uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP200BJSS vs CDR32BP200BJUR |
CDR32BP200BJNS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00002uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP200BJSS vs CDR32BP200BJNS |
CDR32BP200BJSP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00002uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP200BJSS vs CDR32BP200BJSP |
C1206N200J1GRL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00002uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP200BJSS vs C1206N200J1GRL |
CDR32BP200BJZM | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.00002uF, 1206, | Kyocera AVX Components | CDR32BP200BJSS vs CDR32BP200BJZM |
CDR32BP200BJWR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00002uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP200BJSS vs CDR32BP200BJWR |
CDR32BP200BJNM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00002uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP200BJSS vs CDR32BP200BJNM |
CDR32BP200BJUP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00002uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP200BJSS vs CDR32BP200BJUP |
CDR32BP200BJUSAT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00002 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | CDR32BP200BJSS vs CDR32BP200BJUSAT |
CDR32BP200BJYS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00002uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP200BJSS vs CDR32BP200BJYS |