Part Details for CDR32BP1R5BBUR-7189-7505 by KEMET Corporation
Overview of CDR32BP1R5BBUR-7189-7505 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADL5375-05SCPZEPR7 | Analog Devices | 400 MHz TO 6 GHz Broadband Qua | |
ADL5375-05ACPZ-R7 | Analog Devices | RF Direct Conversion IQ Modula | |
ADL5375-05-EVALZ | Analog Devices | ADL5375-05 EVAL |
Price & Stock for CDR32BP1R5BBUR-7189-7505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26125521
|
Verical | Cap Ceramic 1.5pF 100V BP 0.1pF Pad SMD 1206 (0.01%FR) 125°C T/R RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 1503 | Americas - 142 |
|
$1.2490 | Buy Now |
DISTI #
C1S408402227227
|
Chip1Stop | Capacitor Ceramic Multilayer | 142 |
|
$1.3300 | Buy Now |