Part Details for CDR32BP181BJUSAB by Vishay Intertechnologies
Overview of CDR32BP181BJUSAB by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR32BP181BJUSAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR32BP181BJUSAB
|
Avnet Americas | CDR32BP181BJUSAB - Bulk (Alt: CDR32BP181BJUSAB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8077 / $7.5331 | Buy Now |
Part Details for CDR32BP181BJUSAB
CDR32BP181BJUSAB CAD Models
CDR32BP181BJUSAB Part Data Attributes
|
CDR32BP181BJUSAB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CDR32BP181BJUSAB
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00018uF, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.00018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CDR32BP181BJUSAB
This table gives cross-reference parts and alternative options found for CDR32BP181BJUSAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BP181BJUSAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR32BP181BJZP | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.00018uF, 1206, | Kyocera AVX Components | CDR32BP181BJUSAB vs CDR32BP181BJZP |
CDR32BP181BJUP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00018uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP181BJUSAB vs CDR32BP181BJUP |
CDR32BP181BJUR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00018uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP181BJUSAB vs CDR32BP181BJUR |
C1206N181J1GPL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00018uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP181BJUSAB vs C1206N181J1GPL |
CDR32BP181BJYP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00018uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP181BJUSAB vs CDR32BP181BJYP |
CDR32BP181BJUR | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.00018uF, 1206, | Presidio Components Inc | CDR32BP181BJUSAB vs CDR32BP181BJUR |
CDR32BP181BJZP | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.00018uF, 1206, | Presidio Components Inc | CDR32BP181BJUSAB vs CDR32BP181BJZP |
CDR32BP181BJTS | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.00018uF, 1206, | Kyocera AVX Components | CDR32BP181BJUSAB vs CDR32BP181BJTS |
CDR32BP181BJSM | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.00018uF, 1206, | Presidio Components Inc | CDR32BP181BJUSAB vs CDR32BP181BJSM |
C1206N181J1GSC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00018uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP181BJUSAB vs C1206N181J1GSC |