Part Details for CDR32BP162AFWS by Kyocera AVX Components
Overview of CDR32BP162AFWS by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR32BP162AFWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K0455
|
Newark | Capacitor, ceramic,1.6Nf,50Vdc,1-% Tol,1+% Tol, bp-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx CDR32BP162AFWS RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4300 | Buy Now |
DISTI #
CDR32BP162AFWS
|
Avnet Americas | Cap Ceramic 0.0016uF 50V C0G 1% SMD 1206 (0.001%FR) 125°C Bulk - Bulk (Alt: CDR32BP162AFWS) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0632 | Buy Now |
Part Details for CDR32BP162AFWS
CDR32BP162AFWS CAD Models
CDR32BP162AFWS Part Data Attributes
|
CDR32BP162AFWS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR32BP162AFWS
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0016uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.0016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CDR32BP162AFWS
This table gives cross-reference parts and alternative options found for CDR32BP162AFWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BP162AFWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR32BP162AFWPAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0016uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP162AFWS vs CDR32BP162AFWPAR |
CDR32BP162AFUR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0016uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP162AFWS vs CDR32BP162AFUR |
CDR32BP162AFWR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0016uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP162AFWS vs CDR32BP162AFWR |
CDR32BP162AFUP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0016uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP162AFWS vs CDR32BP162AFUP |
CDR32BP162AFSM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0016uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP162AFWS vs CDR32BP162AFSM |
CDR32BP162AFNS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0016uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP162AFWS vs CDR32BP162AFNS |
CDR32BP162AFWPAT | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.0016 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE | Vishay Vitramon | CDR32BP162AFWS vs CDR32BP162AFWPAT |
C1206N162F5GML | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0016uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP162AFWS vs C1206N162F5GML |
CDR32BP162AFSM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0016uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP162AFWS vs CDR32BP162AFSM |
CDR32BP162AFZM | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.0016uF, 1206, | Kyocera AVX Components | CDR32BP162AFWS vs CDR32BP162AFZM |