Part Details for CDR32BP132AFUS by Kyocera AVX Components
Overview of CDR32BP132AFUS by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR32BP132AFUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R3819
|
Newark | Smp Mlc Hi-Rel/Bulk Rohs Compliant: Yes |Kyocera Avx CDR32BP132AFUS RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.2400 / $25.9200 | Buy Now |
DISTI #
478-CDR32BP132AFUS-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 5000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.1000 | Buy Now |
DISTI #
CDR32BP132AFUS
|
Avnet Americas | MICROWAVE SMP MLC HI-REL BULK - Bulk (Alt: CDR32BP132AFUS) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$15.3252 | Buy Now |
DISTI #
CDR32BP132AFUS
|
Richardson RFPD | MILITARY QPL CERAMIC CHIP CAPACITORS RoHS: Not Compliant Min Qty: 5000 | 0 |
|
$8.3100 | Buy Now |
Part Details for CDR32BP132AFUS
CDR32BP132AFUS CAD Models
CDR32BP132AFUS Part Data Attributes
|
CDR32BP132AFUS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR32BP132AFUS
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0013uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.0013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CDR32BP132AFUS
This table gives cross-reference parts and alternative options found for CDR32BP132AFUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BP132AFUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDR32BP132AFNS | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0013uF, Surface Mount, 1206, CHIP | CDR32BP132AFUS vs CDR32BP132AFNS |
CDR32BP132AFUP | Kyocera AVX Components | $13.3927 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0013uF, Surface Mount, 1206, CHIP | CDR32BP132AFUS vs CDR32BP132AFUP |
CDR32BP132AFYMAJ | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.0013 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE | CDR32BP132AFUS vs CDR32BP132AFYMAJ |
CDR32BP132AFZM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.0013uF, 1206, | CDR32BP132AFUS vs CDR32BP132AFZM |
CDR32BP132AFMR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0013uF, Surface Mount, 1206, CHIP | CDR32BP132AFUS vs CDR32BP132AFMR |
CDR32BP132AFYSAP | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.0013 uF, SURFACE MOUNT, 1206, CHIP, LEAD FREE | CDR32BP132AFUS vs CDR32BP132AFYSAP |
CDR32BP132AFUP | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0013uF, Surface Mount, 1206, CHIP | CDR32BP132AFUS vs CDR32BP132AFUP |
C1206N132F5GMC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0013uF, Surface Mount, 1206, CHIP | CDR32BP132AFUS vs C1206N132F5GMC |
CDR32BP132AFZR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.0013uF, 1206, | CDR32BP132AFUS vs CDR32BP132AFZR |
CDR32BP132AFWR | Metuchen Capacitors Inc | Check for Price | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.0013uF, 1206, | CDR32BP132AFUS vs CDR32BP132AFWR |