CDR32BP122AKZM
Description: Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.0012uF, 1206,

Overview of CDR32BP122AKZM by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for CDR32BP122AKZM by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDR32BP122AKZM by Kyocera AVX Components

CDR32BP122AKZM
Kyocera AVX Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1206
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.23.00.20
Additional Feature
MIL-PRF-55681
Capacitance
0.0012 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.3 mm
JESD-609 Code
e0
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
No
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
BULK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
BP
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. CDR32BP122AKZM
    Kyocera AVX Components
    Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.0012uF, 1206,
    VS

Alternate Parts for CDR32BP122AKZM

This table gives cross-reference parts and alternative options found for CDR32BP122AKZM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BP122AKZM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDR32BP122AKWP Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.0012uF, 1206, Metuchen Capacitors Inc CDR32BP122AKZM vs CDR32BP122AKWP
CDR32BP122AKNM Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0012uF, Surface Mount, 1206, CHIP Kyocera AVX Components CDR32BP122AKZM vs CDR32BP122AKNM
C1206N122K5GPL Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0012uF, Surface Mount, 1206, CHIP KEMET Corporation CDR32BP122AKZM vs C1206N122K5GPL
CDR32BP122AKSS Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.0012uF, 1206, Presidio Components Inc CDR32BP122AKZM vs CDR32BP122AKSS
CDR32BP122AKSP Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0012uF, Surface Mount, 1206, CHIP Kyocera AVX Components CDR32BP122AKZM vs CDR32BP122AKSP
CDR32BP122AKZP Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.0012uF, 1206, Kyocera AVX Components CDR32BP122AKZM vs CDR32BP122AKZP
CDR32BP122AKUSAB Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0012uF, Surface Mount, 1206, CHIP Vishay Intertechnologies CDR32BP122AKZM vs CDR32BP122AKUSAB
CDR32BP122AKWP Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0012uF, Surface Mount, 1206, CHIP KEMET Corporation CDR32BP122AKZM vs CDR32BP122AKWP
CDR32BP122AKWSAR CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.0012 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE Vishay Vitramon CDR32BP122AKZM vs CDR32BP122AKWSAR
CDR32BP122AKYR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0012uF, Surface Mount, 1206, CHIP KEMET Corporation CDR32BP122AKZM vs CDR32BP122AKYR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDR32BP122AKZM by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDR32BP122AKZM by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of CDR32BP122AKZM would you like to use for your alert(s)?
  • Please alert me when CDR32BP122AKZM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDR32BP122AKZM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDR32BP122AKZM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDR32BP122AKZM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDR32BP122AKZM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDR32BP122AKZM by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: