There are no models available for this part yet.
Overview of CDR32BP122AKURAT by Vishay Vitramon
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Electronic Manufacturing
Price & Stock for CDR32BP122AKURAT by Vishay Vitramon
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CDR32BP122AKURAT-ND
|
DigiKey | CAP CER 1200PF 50V BP 1206 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
CAD Models for CDR32BP122AKURAT by Vishay Vitramon
Part Data Attributes for CDR32BP122AKURAT by Vishay Vitramon
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0012 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.3 mm
|
JESD-609 Code
|
e0
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
MIL-PRF-55681/8
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
BP
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for CDR32BP122AKURAT
This table gives cross-reference parts and alternative options found for CDR32BP122AKURAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BP122AKURAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR32BP122AKWP | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.0012uF, 1206, | Metuchen Capacitors Inc | CDR32BP122AKURAT vs CDR32BP122AKWP |
CDR32BP122AKNM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0012uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP122AKURAT vs CDR32BP122AKNM |
C1206N122K5GPL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0012uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP122AKURAT vs C1206N122K5GPL |
CDR32BP122AKSS | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.0012uF, 1206, | Presidio Components Inc | CDR32BP122AKURAT vs CDR32BP122AKSS |
CDR32BP122AKSP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0012uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP122AKURAT vs CDR32BP122AKSP |
CDR32BP122AKZP | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.0012uF, 1206, | Kyocera AVX Components | CDR32BP122AKURAT vs CDR32BP122AKZP |
CDR32BP122AKUSAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0012uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP122AKURAT vs CDR32BP122AKUSAB |
CDR32BP122AKWP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0012uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP122AKURAT vs CDR32BP122AKWP |
CDR32BP122AKWSAR | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.0012 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE | Vishay Vitramon | CDR32BP122AKURAT vs CDR32BP122AKWSAR |
CDR32BP122AKYR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0012uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP122AKURAT vs CDR32BP122AKYR |