There are no models available for this part yet.
Overview of CDR32BP110BKSM by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CDR32BP110BKSM by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CDR32BP110BKSM
|
Avnet Americas | Cap Ceramic 11pF 100V C0G 10% SMD 1206 (1%FR) 125°C Bulk - Bulk (Alt: CDR32BP110BKSM) RoHS: Not Compliant Min Qty: 358 Package Multiple: 358 Container: Bulk | 0 |
|
RFQ |
CAD Models for CDR32BP110BKSM by KEMET Corporation
Part Data Attributes for CDR32BP110BKSM by KEMET Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 1206
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.000011 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.3 mm
|
JESD-609 Code
|
e0
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Reference Standard
|
MIL-PRF-55681
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
BP
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for CDR32BP110BKSM
This table gives cross-reference parts and alternative options found for CDR32BP110BKSM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BP110BKSM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR32BP110BKWR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000011uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP110BKSM vs CDR32BP110BKWR |
CDR32BP110BKSM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000011uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP110BKSM vs CDR32BP110BKSM |
CDR32BP110BKTP | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.000011uF, 1206, | Kyocera AVX Components | CDR32BP110BKSM vs CDR32BP110BKTP |
CDR32BP110BKWR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000011uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP110BKSM vs CDR32BP110BKWR |
CDR32BP110BKUR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000011uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP110BKSM vs CDR32BP110BKUR |
CDR32BP110BKTM | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.000011uF, 1206, | Kyocera AVX Components | CDR32BP110BKSM vs CDR32BP110BKTM |
CDR32BP110BKYP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000011uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP110BKSM vs CDR32BP110BKYP |
C1206N110K1GMC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000011uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP110BKSM vs C1206N110K1GMC |
CDR32BP110BKZSAC | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000011 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | CDR32BP110BKSM vs CDR32BP110BKZSAC |
CDR32BP110BKTS | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.000011uF, 1206, | Kyocera AVX Components | CDR32BP110BKSM vs CDR32BP110BKTS |