There are no models available for this part yet.
Overview of CDR32BP102BFYM by KEMET
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CDR32BP102BFYM by KEMET
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CDR32BP102BFYM
|
IBS Electronics | Capacitor Ceramic 1000pF 100V BP 1% Surface Mount 1206 125C Bulk Min Qty: 20 Package Multiple: 1 | 0 |
|
$3.4710 / $3.6270 | Buy Now |