Part Details for CDR32BP101BFUM\\1 by Kyocera AVX Components
Overview of CDR32BP101BFUM\\1 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR32BP101BFUM\\1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR32BP101BFUM\\1
|
Avnet Americas | Cap Ceramic 100pF 100V C0G 1% 1206 Bulk - Custom Tape W/Leader (Alt: CDR32BP101BFUM\\1) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Container: Tape w/Leader | 0 |
|
RFQ |