Part Details for CDR32BP100BKZRMP by Vishay Intertechnologies
Overview of CDR32BP100BKZRMP by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR32BP100BKZRMP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR32BP100BKZRMP
|
Avnet Americas | Cap Ceramic 10pF 100V BP 10% SMD 1206 (0.01%FR) 125?C Paper T/R - Tape and Reel (Alt: CDR32BP100BKZRMP) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ |