Part Details for CDR32BP100BFWS7185 by KEMET Corporation
Overview of CDR32BP100BFWS7185 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR32BP100BFWS7185
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR32BP100BFWS7185
|
Avnet Americas | CAP 10PF 100VDC C0G 1% SMD 1206 0.001% - Custom Tape W/Leader (Alt: CDR32BP100BFWS7185) RoHS: Not Compliant Min Qty: 29 Package Multiple: 29 Lead time: 21 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$3.8295 | Buy Now |
DISTI #
CDR32BP100BFWS7185
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10PF 100V 1% Min Qty: 200 Package Multiple: 100 Container: Reel | Americas - 0 |
|
$2.3000 / $2.6600 | Buy Now |