Part Details for CDR31BX821BKWSAJ by Vishay Vitramon
Overview of CDR31BX821BKWSAJ by Vishay Vitramon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BX821BKWSAJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BX821BKWSAJ-ND
|
DigiKey | CAP CER 820PF 100V BX 0805 Min Qty: 2000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5302 | Buy Now |
Part Details for CDR31BX821BKWSAJ
CDR31BX821BKWSAJ CAD Models
CDR31BX821BKWSAJ Part Data Attributes
|
CDR31BX821BKWSAJ
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
CDR31BX821BKWSAJ
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.00082 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/7 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BX821BKWSAJ
This table gives cross-reference parts and alternative options found for CDR31BX821BKWSAJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BX821BKWSAJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BX821BKSM | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.00082uF, 0805, | Presidio Components Inc | CDR31BX821BKWSAJ vs CDR31BX821BKSM |
CDR31BX821BKWRAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00082uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX821BKWSAJ vs CDR31BX821BKWRAT |
CDR31BX821BKWRAR | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.00082 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR31BX821BKWSAJ vs CDR31BX821BKWRAR |
CDR31BX821BKWSAT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.00082 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR31BX821BKWSAJ vs CDR31BX821BKWSAT |
CDR31BX821BKMM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00082uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BX821BKWSAJ vs CDR31BX821BKMM |
CDR31BX821BKWRAB | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.00082 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR31BX821BKWSAJ vs CDR31BX821BKWRAB |
CDR31BX821BKWRAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00082uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX821BKWSAJ vs CDR31BX821BKWRAR |
CDR31BX821BKMR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00082uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BX821BKWSAJ vs CDR31BX821BKMR |
0805F1000821KBT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00082uF, Surface Mount, 0805, CHIP | Knowles Capacitors | CDR31BX821BKWSAJ vs 0805F1000821KBT |
CDR31BX821BKYPAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00082uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX821BKWSAJ vs CDR31BX821BKYPAT |