Part Details for CDR31BX821BKWRAT by Vishay Intertechnologies
Overview of CDR31BX821BKWRAT by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BX821BKWRAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BX821BKWRAT
|
Avnet Americas | CDR31BX821BKWRAT - Tape and Reel (Alt: CDR31BX821BKWRAT) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1492 / $0.1895 | Buy Now |
Part Details for CDR31BX821BKWRAT
CDR31BX821BKWRAT CAD Models
CDR31BX821BKWRAT Part Data Attributes
|
CDR31BX821BKWRAT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CDR31BX821BKWRAT
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00082uF, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/7 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BX821BKWRAT
This table gives cross-reference parts and alternative options found for CDR31BX821BKWRAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BX821BKWRAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BX821BKWRAB | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.00082 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR31BX821BKWRAT vs CDR31BX821BKWRAB |
CDR31BX821BKWM | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.00082uF, 0805, | Presidio Components Inc | CDR31BX821BKWRAT vs CDR31BX821BKWM |
C0805N821K1XMC7189 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.00082uF, 0805, | KEMET Corporation | CDR31BX821BKWRAT vs C0805N821K1XMC7189 |
C0805N821K1XRL7246 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.00082uF, 0805, | KEMET Corporation | CDR31BX821BKWRAT vs C0805N821K1XRL7246 |
CDR31BX821BKTR | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.00082uF, 0805, | Kyocera AVX Components | CDR31BX821BKWRAT vs CDR31BX821BKTR |
CDR31BX821BKNR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00082uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BX821BKWRAT vs CDR31BX821BKNR |
CDR31BX821BKWS | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.00082uF, 0805, | Presidio Components Inc | CDR31BX821BKWRAT vs CDR31BX821BKWS |
C0805N821K1XRH7246 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.00082uF, 0805, | KEMET Corporation | CDR31BX821BKWRAT vs C0805N821K1XRH7246 |
0805Y1000821KBT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00082uF, Surface Mount, 0805, CHIP | Knowles Capacitors | CDR31BX821BKWRAT vs 0805Y1000821KBT |
CDR31BX821BKZS | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.00082uF, 0805, | Kyocera AVX Components | CDR31BX821BKWRAT vs CDR31BX821BKZS |