Part Details for CDR31BX821BKUS by KEMET Corporation
Overview of CDR31BX821BKUS by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BX821BKUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BX821BKUS
|
Avnet Americas | Cap Ceramic 820pF 100V X7R 10% SMD 0805 (0.001%FR) 125°C Bulk - Bulk (Alt: CDR31BX821BKUS) RoHS: Not Compliant Min Qty: 267 Package Multiple: 1 Lead time: 54 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5628 / $0.6754 | Buy Now |
DISTI #
CDR31BX821BKUS
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 820PF 100V 10% Min Qty: 300 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.5630 / $0.6460 | Buy Now |
Part Details for CDR31BX821BKUS
CDR31BX821BKUS CAD Models
CDR31BX821BKUS Part Data Attributes
|
CDR31BX821BKUS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR31BX821BKUS
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00082uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 54 Weeks | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BX821BKUS
This table gives cross-reference parts and alternative options found for CDR31BX821BKUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BX821BKUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BX821BKWRAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00082uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX821BKUS vs CDR31BX821BKWRAT |
CDR31BX821BKZP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00082uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX821BKUS vs CDR31BX821BKZP |
CDR31BX821BKUSAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00082uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX821BKUS vs CDR31BX821BKUSAJ |
CDR31BX821BKYP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00082uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX821BKUS vs CDR31BX821BKYP |
CDR31BX821BKYPAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00082uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX821BKUS vs CDR31BX821BKYPAB |
0805A1000821KBB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.00082uF, 0805, | Knowles Capacitors | CDR31BX821BKUS vs 0805A1000821KBB |
CDR31BX821BKYM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00082uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX821BKUS vs CDR31BX821BKYM |
CDR31BX821BKYR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00082uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX821BKUS vs CDR31BX821BKYR |
CDR31BX821BKWRAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00082uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX821BKUS vs CDR31BX821BKWRAB |
CDR31BX821BKMR | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.00082uF, 0805, | Presidio Components Inc | CDR31BX821BKUS vs CDR31BX821BKMR |