Part Details for CDR31BX562AKUS7185 by KEMET Corporation
Results Overview of CDR31BX562AKUS7185 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDR31BX562AKUS7185 Information
CDR31BX562AKUS7185 by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CDR31BX562AKUS7185
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1001-2394-1-ND
|
DigiKey | CAP CER 5600PF 50V BX 0805 Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
69 In Stock |
|
$0.5557 / $1.6400 | Buy Now |
DISTI #
80-CDR31BX562AKUS718
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 5600 pF BX 0805 10% Mil PRF55681 RoHS: Not Compliant | 176 |
|
$0.5500 / $1.6300 | Buy Now |
DISTI #
CDR31BX562AKUS7185
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 5600 pF BX 0805 10% Mil PRF55681 Min Qty: 300 Package Multiple: 100 Container: Reel | Americas - 0 |
|
$0.5250 / $0.7030 | Buy Now |