Part Details for CDR31BX562AKUS by KEMET Corporation
Results Overview of CDR31BX562AKUS by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDR31BX562AKUS Information
CDR31BX562AKUS by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CDR31BX562AKUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH0855
|
Newark | Cap 0.0056Uf 50Vdc X7R 10% Smd 0805 0.001% Rohs Compliant: No |Kemet CDR31BX562AKUS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
C0805N562K5XSL
|
Avnet Americas | Cap Ceramic 0.0056uF 50V X7R 10% SMD 0805 (0.001%FR) 125?C Bulk - Bulk (Alt: C0805N562K5XSL) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 47 Weeks, 0 Days Container: Bulk |
10086 |
|
$0.1390 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.0056 UF, SURFACE MOUNT, 0805 | 1040 |
|
$0.5722 / $1.4305 | Buy Now |
Part Details for CDR31BX562AKUS
CDR31BX562AKUS CAD Models
CDR31BX562AKUS Part Data Attributes
|
CDR31BX562AKUS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR31BX562AKUS
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0056uF, Surface Mount, 0805, CHIP
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 56 Weeks | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BX562AKUS
This table gives cross-reference parts and alternative options found for CDR31BX562AKUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BX562AKUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0805N562K5XPL7246 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0056uF, 0805, | CDR31BX562AKUS vs C0805N562K5XPL7246 |
CDR31BX562AKWP | Metuchen Capacitors Inc | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0056uF, 0805, | CDR31BX562AKUS vs CDR31BX562AKWP |
CDR31BX562AKUR | Kyocera AVX Components | $7.4782 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0056uF, Surface Mount, 0805, CHIP | CDR31BX562AKUS vs CDR31BX562AKUR |
C0805N562K5XRL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0056uF, Surface Mount, 0805, CHIP | CDR31BX562AKUS vs C0805N562K5XRL |
C0805N562K5XML7189 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0056uF, 0805, | CDR31BX562AKUS vs C0805N562K5XML7189 |
CDR31BX562AKWR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0056uF, Surface Mount, 0805, CHIP | CDR31BX562AKUS vs CDR31BX562AKWR |
0805A0500562KBC | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0056uF, 0805, | CDR31BX562AKUS vs 0805A0500562KBC |
C0805N562K5XRL7189 | KEMET Corporation | Check for Price | Cap,Ceramic,5.6nF,50VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,CDR Mil Style,0805 Case | CDR31BX562AKUS vs C0805N562K5XRL7189 |
CDR31BX562AKNR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0056uF, Surface Mount, 0805, CHIP | CDR31BX562AKUS vs CDR31BX562AKNR |
CDR31BX562AKWR | Metuchen Capacitors Inc | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0056uF, 0805, | CDR31BX562AKUS vs CDR31BX562AKWR |