Part Details for CDR31BX332BKUS-ZAHAE by Kyocera AVX Components
Overview of CDR31BX332BKUS-ZAHAE by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BX332BKUS-ZAHAE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BX332BKUS-ZAH
|
Avnet Americas | Cap Ceramic 3300pF 100V 0.1SMD 805125°C - Tape and Reel (Alt: CDR31BX332BKUS-ZAH) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$4.2422 | Buy Now |