Part Details for CDR31BX272BKUS by KEMET Corporation
Overview of CDR31BX272BKUS by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BX272BKUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH0850
|
Newark | Cap 0.0027Uf 100V X7R 10% Smd 0805 0.001% Rohs Compliant: No |Kemet CDR31BX272BKUS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 322 |
|
$0.4390 | Buy Now |
DISTI #
CDR31BX272BKUS-ND
|
DigiKey | CAP CER 2700PF 100V BX 0805 Min Qty: 25000 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3352 | Buy Now |
Part Details for CDR31BX272BKUS
CDR31BX272BKUS CAD Models
CDR31BX272BKUS Part Data Attributes
|
CDR31BX272BKUS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR31BX272BKUS
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0027uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BX272BKUS
This table gives cross-reference parts and alternative options found for CDR31BX272BKUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BX272BKUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805N272K1XPH7246 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0027uF, 0805, | KEMET Corporation | CDR31BX272BKUS vs C0805N272K1XPH7246 |
CDR31BX272BKZPAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0027uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX272BKUS vs CDR31BX272BKZPAT |
0805A1000272KBR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0027uF, Surface Mount, 0805, CHIP | Knowles Capacitors | CDR31BX272BKUS vs 0805A1000272KBR |
C0805N272K1XPC7189 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0027uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX272BKUS vs C0805N272K1XPC7189 |
C0805N272K1XMC7189 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0027uF, 0805, | KEMET Corporation | CDR31BX272BKUS vs C0805N272K1XMC7189 |
CDR31BX272BKSM | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0027uF, 0805, | Presidio Components Inc | CDR31BX272BKUS vs CDR31BX272BKSM |
CDR31BX272BKWRAP | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.0027 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR31BX272BKUS vs CDR31BX272BKWRAP |
C0805N272K1XRL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0027uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX272BKUS vs C0805N272K1XRL |
CDR31BX272BKWP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0027uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX272BKUS vs CDR31BX272BKWP |
CDR31BX272BKZMAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0027uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX272BKUS vs CDR31BX272BKZMAC |